Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Slide 39 Slide 40 Slide 41 Slide 42 Slide 43 Slide 44 Slide 45 Slide 46 Slide 47 Product List
Interfacing-AV-Slide8

The TWI, two-wire control interface is compatible with the I²C interface from Philips. It provides a very simple and concise way to exchange control and data information between multiple devices. The Blackfin implementation supports both master and slave operation, and also supports transmission speeds up to 400kbits per second. The only two lines involved here are the SCL and SDA, nominally the clock and the data lines. They comprise the interface and the phase differences between those data streams determining the mode of operation that you’re in at a given point in time.

PTM Veröffentlicht am: