Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Slide 39 Slide 40 Slide 41 Slide 42 Slide 43 Slide 44 Slide 45 Slide 46 Slide 47 Product List
Interfacing-AV-Slide26

The basic timing signals associated with digital video are Hsync, or horizontal sync, which demarcates the start of active video on each row going left to right on a video frame. Vsync is the vertical sync signal and that defines from top to bottom the start of a new video frame. Field is really only used in interlaced video and that denotes which field between odd and even, which field of a video frame is currently being displayed. For progressive scan systems it’s not really used, not really important. Finally there’s a clock which, is a data clock for each pixel component.

PTM Veröffentlicht am: