Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Slide 39 Slide 40 Slide 41 Slide 42 Slide 43 Slide 44 Slide 45 Slide 46 Slide 47 Product List
Interfacing-AV-Slide17

In the SPORT domain just a couple of tips, one is if you’re operating in multi-channel mode, and you happen to be in a mode where you’re mastering the clocks and the frame syncs, don’t connect your transmit frame sync to your receive frame sync because in this mode, the transmit frame sync actually is framing the active TX data and it’s like the transmit data valid pin. This is a very common mistake to watch out for. Also, make sure you use proper termination for your clock and frame sync signals. This is dependent on the speeds you’re operating at, board layout and things of that nature.

PTM Veröffentlicht am: