Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Product List
Solutions for Motion Control PowerSTEP01 Pt 1 of 2 Slide 3

Shown on this slide is a snapshot of the ST motor driver family. The powerSPIN family is a monolithic solution that covers DC, BLDC and stepper motors. The dSPIN and easySpin are new monolithic solutions for stepper motors, bringing innovative features like the motion engine and voltage mode, there are dedicated trainings available for these products. These products are limited at 3 A and 45 V. cSPIN was developed to drive eight MOSFETs in order to drive a stepper motor up to 85 V and more than 3 A. The powerSTEP01 works similarly to the dSPIN, but can run up to 85 V and 10 A due to the integration of several dies. For very high power (hundreds of volts and tens of amps), gapDrive is a new family of gate drivers with isolation.

PTM Veröffentlicht am: