Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Product List
MSP430L092 Introduction Slide 7

What users might see overwhelming in a pin-out of the device is the combinations of peripheral functions that each pin has. This L092 comes in a single package 14-pin TSOP, which packs several digital and analog features in different pins. Essentially, besides three power, ground, and reset pins, the L092 has eleven interrupt capable pins that can input – output digital logic, timers, capture input compare PWMs and some with extra dedicated analog functions. Providing different combinations for each pin allows for extreme flexibility for application design during schematic and layout development to optimize the PCB footprint. Having a single package also helps when migrating between end product families. In the event that the application has different tiers of moving between L092 and C092 products, a single package means customers can retain the hardware, as well as firmware, reducing the redevelopment cycle time. The family offerings include a single RAM part mainly for development and prototyping. The RAM part is called MSP430L092; it contains 2kBytes of RAM and 128B of variable and information RAM. Also, there are two ROM parts offered with the only difference being the ROM size of 1kB and 2kB of ROM.

PTM Veröffentlicht am: