Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Product List
MSP430L092 Introduction Slide 19

This slide will take a closer look at the hardware development platform. The L092 target board operates natively at 0.9 V. The two main ICs available to the target board are the MSP430L092 and the external EEPROM, using SPI communication interface. The complication occurs when interfacing with a PC and a traditional USB-FET. It operates natively at 3 V. This is where the active cable board comes in. It translates the power and JTAG signals from a 3 V source from the MSP430 USB-FET down to 1.5 V for the target board.

PTM Veröffentlicht am: