Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Product List
ARM7 Applications and Tools Slide 23

Three software tools, PLA Tool, I²CWSD, and ARMWSD, have been developed by ADI for the ADuC702x series and are available free of charge. The PLA tool makes it easy to configure the PLA without having to have detailing knowledge of the Memory Mapped Registers associated with it. Each individual element can be selected and configured separately, with control over the inputs, clocking and the output selection for each element. The PLA tool can generate C or Assembly code which can then be inserted into application code to configure the PLA at runtime. The WSD, or windows serial downloader, communicates with the embedded firmware within each part to allow serial download via the UART. This program can also set code security options for the parts and recover a protected part by executing an “erase all” instruction.

PTM Veröffentlicht am: