Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Product List
ARM7 Applications and Tools Slide 11

One simple and accurate way to acquire the reference junction temperature is through the use of an AD592 integrated temperature sensor. The AD592 is a 2-terminal current-output temperature sensor in a TO-92 package, making it relatively easy to thermally attach to a terminal block or thermocouple connector. Feeding its output current through a resistor, the voltage can be measured directly using the ADuC7060’s auxiliary ADC to determine the reference junction temperature.

PTM Veröffentlicht am: