Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Product List
ARM7 Applications and Tools Slide 18

As can be seen in the images here, with minimal board space available on the SFP transceiver board, the diagnostics chip must be as small as possible. This chip must also give the performance levels required without having the flexibility of PCB design normally associated with high precision analog design. The ADuC7020 resides on the back of the PCB while the ADN2870 and ADN2892 lie on the front. In order to give JTAG debug options, a small SUR header is connected to the board. This can connect to an adaptor board with a standard 20 pin JTAG header.

PTM Veröffentlicht am: