Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Product List
ARM7 Applications and Tools Slide 14

The integration of high precision ADCs and DACs makes the ADuC702x series particularly suitable for medical applications such as an electrocardiogram (ECG), blood oximetry, or blood pressure monitoring.  This block diagram shows the ADuC7021 used in an ECG application for heart monitoring. The electrodes are connected to the patient with the signals from these filtered and fed to an instrumentation amplifier (AD620). The output of the instrumentation amplifier is then fed to the ADC input of the ADuC7021 while the DAC output of the ADuC7021 is used to control the input amplifier’s reference point. The patient readings are digitized on the ADuC7021 with the output data being sent to a master node or monitoring terminal via the UART interface.

PTM Veröffentlicht am: