Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Product List
ARM7 Applications and Tools Slide 12

A popular application that the ADuC7060/1 has been proven in is a gas detection sensor. The primary ADC along with the PGA is used for interfacing to the electrochemical sensor while the secondary ADC is usually used for temperature compensation. This device is battery operated and its small 5 x 5mm, 32-LFCSP package is ideal for this portable device. Also, the on-chip PGA provides a wide dynamic range for the sensor. Similar devices can be used for oxygen analyzers in medical applications or to interface to smoke or gas sensors in industrial applications.

PTM Veröffentlicht am: