Drawn-Seamless Nickel-Silver EMI/RFI Shields
Masach introduces board-level EMI/RFI shields that come as single-piece shields or two-piece frames and covers
Nickel-silver EMI/RFI surface mount solderable board-level shields from Masach do not require extra plating, due to their excellent solderability, attractive finish, and corrosion resistance. This series comes in complete single-piece shields or separate two-piece frames and covers, allowing for a wider variety of manufacturing and quality control techniques. Depending on the application requirements, the series also comes with vented and non-vented options. Custom shields are available for quoting upon request.
- Cold reduced nickel silver alloy strip/UNS C77000/UNS C73500
- 1-piece shield or 2-piece frame/cover design
- Vented or non-vented
- Telecom
- Medical
- Aerospace
- Automotive
- Industrial
- Energy
- Lighting
- Agriculture
Shields
| Image | Manufacturer Part Number | Description | Height - Overall | Length - Overall | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MS087-10S-NS | RF SHIELD 0.248" X 0.343" SOLDER | 0.118" (3.00mm) | 0.343" (8.70mm) | 717 - Immediate | $1.87 | View Details |
![]() | ![]() | MS183-20S-NS | RF SHIELD 0.606" X 0.720" SOLDER | 0.075" (1.90mm) | 0.720" (18.30mm) | 7162 - Immediate | $1.29 | View Details |
![]() | ![]() | MS182-10S-NS | RF SHIELD 0.654"X0.717" SOLDER | 0.150" (3.80mm) | 0.717" (18.20mm) | 1704 - Immediate | $1.27 | View Details |
![]() | ![]() | MS148-10S-NS | RF SHIELD 0.350"X0.583" SOLDER | 0.079" (2.00mm) | 0.583" (14.80mm) | 867 - Immediate | $1.27 | View Details |
![]() | ![]() | MS192-10S-NS | RF SHIELD 0.587" X 0.756" SOLDER | 0.150" (3.80mm) | 0.756" (19.20mm) | 1467 - Immediate | $2.16 | View Details |
![]() | ![]() | MS102-10S-NS | RF SHIELD 0.236"X0.402" SOLDER | 0.118" (3.00mm) | 0.402" (10.20mm) | 883 - Immediate | $1.20 | View Details |
![]() | ![]() | MS093-10S-NS | RF SHIELD 0.366"X0.366" SOLDER | 0.197" (5.00mm) | 0.366" (9.30mm) | 607 - Immediate | $1.33 | View Details |
![]() | ![]() | MS110-20S-NS | RF SHIELD 0.433"X0.433" SOLDER | 0.236" (6.00mm) | 0.433" (11.00mm) | 1417 - Immediate | $1.42 | View Details |
![]() | ![]() | MS135-20S-NS | RF SHIELD 0.531"X0.531" SOLDER | 0.197" (5.00mm) | 0.531" (13.50mm) | 725 - Immediate | $1.44 | View Details |
![]() | ![]() | MS168-10S-NS | RF SHIELD 0.531"X0.661" SOLDER | 0.197" (5.00mm) | 0.661" (16.80mm) | 597 - Immediate | $2.38 | View Details |
![]() | ![]() | MS210-10S-NS | RF SHIELD 0.472" X 0.827" SOLDER | 0.197" (5.00mm) | 0.827" (21.00mm) | 1285 - Immediate | $2.41 | View Details |
![]() | ![]() | MS220-10S-NS | RF SHIELD 0.760" X 0.866" SOLDER | 0.130" (3.30mm) | 0.866" (22.00mm) | 585 - Immediate | $2.44 | View Details |
![]() | ![]() | MS193-20S-NS | RF SHIELD 0.720" X 0.760" SOLDER | 0.138" (3.50mm) | 0.760" (19.30mm) | 108 - Immediate | $2.49 | View Details |
![]() | ![]() | MS191-10S-NS | RF SHIELD 0.717" X 0.752" SOLDER | 0.197" (5.00mm) | 0.752" (19.10mm) | 0 - Immediate | $1.67 | View Details |
![]() | ![]() | MS207-10S-NS | RF SHIELD 0.717" X 0.815" SOLDER | 0.217" (5.50mm) | 0.815" (20.70mm) | 1193 - Immediate | $1.82 | View Details |
![]() | ![]() | MS243-10S-NS | RF SHIELD 0.350" X 0.957" SOLDER | 0.150" (3.80mm) | 0.957" (24.30mm) | 963 - Immediate | $2.05 | View Details |
![]() | ![]() | MS320-10S-NS | 32 X 11.3 X 2MM ONE-PIECE DRAWN- | 0.079" (2.00mm) | 1.260" (32.00mm) | 968 - Immediate | $2.05 | View Details |
![]() | ![]() | MS155-20S-NS | RF SHIELD 0.453"X0.610" SOLDER | 0.091" (2.30mm) | 0.610" (15.50mm) | 771 - Immediate | $1.14 | View Details |
![]() | ![]() | MS128-10S-NS | RF SHIELD 0.484"X0.504" SOLDER | 0.295" (7.50mm) | 0.504" (12.80mm) | 1626 - Immediate | $1.76 | View Details |
![]() | ![]() | MS256-10S-NS | RF SHIELD 0.610" X 1.008" SOLDER | 0.091" (2.30mm) | 1.008" (25.60mm) | 1588 - Immediate | $1.34 | View Details |
Covers
| Image | Manufacturer Part Number | Description | Height - Overall | Length - Overall | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MS087-10C-NS | RF SHIELD 0.272X0.366" SNAP FIT | 0.106" (2.70mm) | 0.366" (9.30mm) | 0 - Immediate | $0.55 | View Details |
![]() | ![]() | MS148-10C-NS | RF SHIELD 0.366X0.598" SNAP FIT | 0.079" (2.00mm) | 0.598" (15.20mm) | 481 - Immediate | $1.90 | View Details |
![]() | ![]() | MS155-20C-NS | RF SHIELD 0.469X0.626" SNAP FIT | 0.083" (2.10mm) | 0.626" (15.90mm) | 998 - Immediate | $1.18 | View Details |
![]() | ![]() | MS182-10C-NS | RF SHIELD 0.669X0.732" SNAP FIT | 0.138" (3.50mm) | 0.732" (18.60mm) | 0 - Immediate | $1.32 | View Details |
![]() | ![]() | MS183-20C-NS | RF SHIELD 0.622X0.736" SNAP FIT | 0.067" (1.70mm) | 0.736" (18.70mm) | 710 - Immediate | $2.10 | View Details |
![]() | ![]() | MS156-10C-NS | RF SHIELD 0.433X0.630" SNAP FIT | 0.102" (2.60mm) | 0.630" (16.00mm) | 862 - Immediate | $1.20 | View Details |
![]() | ![]() | MS110-20C-NS | RF SHIELD 0.457X0.457" SNAP FIT | 0.110" (2.80mm) | 0.457" (11.60mm) | 578 - Immediate | $2.13 | View Details |
![]() | ![]() | MS110-10C-NS | RF SHIELD 0.457X0.457" SNAP FIT | 0.110" (2.80mm) | 0.457" (11.60mm) | 103 - Immediate | $2.13 | View Details |
![]() | ![]() | MS192-10C-NS | RF SHIELD 0.602X0.772" SNAP FIT | 0.138" (3.50mm) | 0.772" (19.60mm) | 993 - Immediate | $1.36 | View Details |
![]() | ![]() | MS102-10C-NS | RF SHIELD 0.260X0.425" SNAP FIT | 0.118" (3.00mm) | 0.425" (10.80mm) | 848 - Immediate | $1.20 | View Details |
![]() | ![]() | MS209-20C-NS | RF SHIELD 0.618X0.839" SNAP FIT | 0.067" (1.70mm) | 0.839" (21.30mm) | 774 - Immediate | $2.01 | View Details |
![]() | ![]() | MS209-10C-NS | RF SHIELD 0.618X0.839" SNAP FIT | 0.067" (1.70mm) | 0.839" (21.30mm) | 975 - Immediate | $2.01 | View Details |
![]() | ![]() | MS135-20C-NS | RF SHIELD 0.555X0.555" SNAP FIT | 0.118" (3.00mm) | 0.555" (14.10mm) | 1042 - Immediate | $1.44 | View Details |
![]() | ![]() | MS193-20C-NS | RF SHIELD 0.744X0.783" SNAP FIT | 0.118" (3.00mm) | 0.783" (19.90mm) | 1933 - Immediate | $2.49 | View Details |
![]() | ![]() | MS191-10C-NS | RF SHIELD 0.740X0.776" SNAP FIT | 0.138" (3.50mm) | 0.776" (19.70mm) | 35 - Immediate | $2.49 | View Details |
![]() | ![]() | MS206-10C-NS | RF SHIELD 0.724X0.835" SNAP FIT | 0.106" (2.70mm) | 0.835" (21.20mm) | 0 - Immediate | $1.74 | View Details |
![]() | ![]() | MS207-10C-NS | RF SHIELD 0.740X0.839" SNAP FIT | 0.138" (3.50mm) | 0.839" (21.30mm) | 0 - Immediate | $1.74 | View Details |
![]() | ![]() | MS243-10C-NS | RF SHIELD 0.366X0.972" SNAP FIT | 0.118" (3.00mm) | 0.972" (24.70mm) | 955 - Immediate | $2.05 | View Details |
![]() | ![]() | MS320-10C-NS | 32.4 X 11.7 X 2MM TWO-PIECE DRAW | 0.079" (2.00mm) | 1.275" (32.40mm) | 990 - Immediate | $2.05 | View Details |
![]() | ![]() | MS168-10C-NS | RF SHIELD 0.547X0.677" SNAP FIT | 0.118" (3.00mm) | 0.677" (17.20mm) | 913 - Immediate | $1.29 | View Details |
Frames
| Image | Manufacturer Part Number | Description | Height - Overall | Length - Overall | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MS087-10F-NS | RF SHIELD 0.248"X0.343" SOLDER | 0.118" (3.00mm) | 0.343" (8.70mm) | 0 - Immediate | $0.55 | View Details |
![]() | ![]() | MS183-20F-NS | RF SHIELD 0.606" X 0.720" SOLDER | 0.075" (1.90mm) | 0.720" (18.30mm) | 232 - Immediate | $1.29 | View Details |
![]() | ![]() | MS155-20F-NS | RF SHIELD 0.453"X0.610" SOLDER | 0.091" (2.30mm) | 0.610" (15.50mm) | 1360 - Immediate | $1.18 | View Details |
![]() | ![]() | MS182-10F-NS | RF SHIELD 0.654"X0.717" SOLDER | 0.150" (3.80mm) | 0.717" (18.20mm) | 0 - Immediate | $1.32 | View Details |
![]() | ![]() | MS183-10F-NS | RF SHIELD 0.413"X0.720" SOLDER | 0.118" (3.00mm) | 0.720" (18.30mm) | 953 - Immediate | $1.29 | View Details |
![]() | ![]() | MS192-10F-NS | RF SHIELD 0.587" X 0.756" SOLDER | 0.150" (3.80mm) | 0.756" (19.20mm) | 36 - Immediate | $2.16 | View Details |
![]() | ![]() | MS156-10F-NS | RF SHIELD 0.417"X0.614" SOLDER | 0.118" (3.00mm) | 0.614" (15.60mm) | 831 - Immediate | $1.36 | View Details |
![]() | ![]() | MS190-10F-NS | RF SHIELD 0.547" X 0.748" SOLDER | 0.079" (2.00mm) | 0.748" (19.00mm) | 0 - Immediate | $1.39 | View Details |
![]() | ![]() | MS209-20F-NS | RF SHIELD 0.602" X 0.823" SOLDER | 0.079" (2.00mm) | 0.823" (20.90mm) | 815 - Immediate | $2.21 | View Details |
![]() | ![]() | MS209-10F-NS | RF SHIELD 0.602" X 0.823" SOLDER | 0.067" (1.70mm) | 0.823" (20.90mm) | 919 - Immediate | $2.21 | View Details |
![]() | ![]() | MS110-20F-NS | RF SHIELD 0.433"X0.433" SOLDER | 0.236" (6.00mm) | 0.433" (11.00mm) | 1594 - Immediate | $2.30 | View Details |
![]() | ![]() | MS110-10F-NS | RF SHIELD 0.433"X0.433" SOLDER | 0.110" (2.80mm) | 0.433" (11.00mm) | 1022 - Immediate | $1.47 | View Details |
![]() | ![]() | MS206-10F-NS | RF SHIELD 0.701" X 0.811" SOLDER | 0.118" (3.00mm) | 0.811" (20.60mm) | 0 - Immediate | $1.61 | View Details |
![]() | ![]() | MS191-10F-NS | RF SHIELD 0.717" X 0.752" SOLDER | 0.197" (5.00mm) | 0.752" (19.10mm) | 1036 - Immediate | $2.49 | View Details |
![]() | ![]() | MS207-10F-NS | RF SHIELD 0.717" X 0.815" SOLDER | 0.217" (5.50mm) | 0.815" (20.70mm) | 1131 - Immediate | $2.59 | View Details |
![]() | ![]() | MS243-10F-NS | RF SHIELD 0.350" X 0.957" SOLDER | 0.150" (3.80mm) | 0.957" (24.30mm) | 285 - Immediate | $2.05 | View Details |
![]() | ![]() | MS320-10F-NS | 32 X 11.3 X 2MM TWO-PIECE DRAWN- | 0.079" (2.00mm) | 1.260" (32.00mm) | 960 - Immediate | $2.05 | View Details |
![]() | ![]() | MS148-10F-NS | RF SHIELD 0.350"X0.583" SOLDER | 0.079" (2.00mm) | 0.583" (14.80mm) | 213 - Immediate | $2.10 | View Details |
![]() | ![]() | MS128-10F-NS | RF SHIELD 0.484"X0.504" SOLDER | 0.295" (7.50mm) | 0.504" (12.80mm) | 280 - Immediate | $2.98 | View Details |
![]() | ![]() | MS256-10F-NS | RF SHIELD 0.610" X 1.008" SOLDER | 0.091" (2.30mm) | 1.008" (25.60mm) | 1741 - Immediate | $1.34 | View Details |