
MS128-10F-NS | |
|---|---|
DigiKey Part Number | 2333-MS128-10F-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS128-10F-NS |
Description | RF SHIELD 0.484"X0.504" SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.484" (12.30mm) X 0.504" (12.80mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS128-10F-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.295" (7.50mm) | |
Length - Overall | 0.504" (12.80mm) | |
Width - Overall | 0.484" (12.30mm) | |
Ventilation | - | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.01000 | €2.01 |
| 10 | €1.49200 | €14.92 |
| 25 | €1.36080 | €34.02 |
| 168 | €1.17679 | €197.70 |
| 336 | €1.13077 | €379.94 |
| 504 | €1.10768 | €558.27 |
| 1.008 | €1.07386 | €1,082.45 |
| 2.520 | €1.03814 | €2,616.11 |
| 5.040 | €1.01661 | €5,123.71 |
| Unit Price without VAT: | €2.01000 |
|---|---|
| Unit Price with VAT: | €2.41200 |

