
MS183-20C-NS | |
|---|---|
DigiKey Part Number | 2333-MS183-20C-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS183-20C-NS |
Description | RF SHIELD 0.622X0.736" SNAP FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.622" (15.80mm) X 0.736" (18.70mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.067" (1.70mm) | |
Length - Overall | 0.736" (18.70mm) | |
Width - Overall | 0.622" (15.80mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.30000 | €1.30 |
| 10 | €0.94900 | €9.49 |
| 25 | €0.86080 | €21.52 |
| 110 | €0.75873 | €83.46 |
| 330 | €0.70615 | €233.03 |
| 550 | €0.68671 | €377.69 |
| 1.100 | €0.66441 | €730.85 |
| 2.530 | €0.64276 | €1,626.18 |
| 5.060 | €0.62823 | €3,178.84 |
| Unit Price without VAT: | €1.30000 |
|---|---|
| Unit Price with VAT: | €1.56000 |


