
MS135-20S-NS | |
|---|---|
DigiKey Part Number | 2333-MS135-20S-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS135-20S-NS |
Description | RF SHIELD 0.531"X0.531" SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.531" (13.50mm) X 0.531" (13.50mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS135-20S-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.197" (5.00mm) | |
Length - Overall | 0.531" (13.50mm) | |
Width - Overall | 0.531" (13.50mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.42000 | €1.42 |
| 10 | €1.04000 | €10.40 |
| 25 | €0.94560 | €23.64 |
| 140 | €0.82157 | €115.02 |
| 280 | €0.78629 | €220.16 |
| 560 | €0.78530 | €439.77 |
| Unit Price without VAT: | €1.42000 |
|---|---|
| Unit Price with VAT: | €1.70400 |


