
MS320-10F-NS | |
|---|---|
DigiKey Part Number | 2333-MS320-10F-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS320-10F-NS |
Description | 32 X 11.3 X 2MM TWO-PIECE DRAWN- |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.445" (11.30mm) X 1.260" (32.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS320-10F-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.079" (2.00mm) | |
Length - Overall | 1.260" (32.00mm) | |
Width - Overall | 0.445" (11.30mm) | |
Ventilation | - | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.26000 | €1.26 |
| 10 | €0.91500 | €9.15 |
| 84 | €0.74619 | €62.68 |
| 168 | €0.70958 | €119.21 |
| 252 | €0.69123 | €174.19 |
| 504 | €0.66429 | €334.80 |
| 1.008 | €0.64214 | €647.28 |
| 2.520 | €0.61875 | €1,559.25 |
| 5.040 | €0.60466 | €3,047.49 |
| Unit Price without VAT: | €1.26000 |
|---|---|
| Unit Price with VAT: | €1.51200 |

