
MS155-20C-NS | |
|---|---|
DigiKey Part Number | 2333-MS155-20C-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS155-20C-NS |
Description | RF SHIELD 0.469X0.626" SNAP FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.469" (11.90mm) X 0.626" (15.90mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS155-20C-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.083" (2.10mm) | |
Length - Overall | 0.626" (15.90mm) | |
Width - Overall | 0.469" (11.90mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.16000 | €1.16 |
| 10 | €0.84800 | €8.48 |
| 25 | €0.76840 | €19.21 |
| 170 | €0.65494 | €111.34 |
| 340 | €0.62679 | €213.11 |
| 510 | €0.61271 | €312.48 |
| 1.020 | €0.59206 | €603.90 |
| 2.550 | €0.57025 | €1,454.14 |
| 5.100 | €0.55711 | €2,841.26 |
| Unit Price without VAT: | €1.16000 |
|---|---|
| Unit Price with VAT: | €1.39200 |


