RF Shield Frame 0.413" (10.50mm) X 0.720" (18.30mm) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS183-10F-NS

DigiKey Part Number
2333-MS183-10F-NS-ND
Manufacturer
Manufacturer Product Number
MS183-10F-NS
Description
RF SHIELD 0.413"X0.720" SOLDER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF Shield Frame 0.413" (10.50mm) X 0.720" (18.30mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
MS183-10F-NS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Masach Tech Ltd.
Series
Packaging
Tray
Part Status
Active
Type
Frame
Height - Overall
0.118" (3.00mm)
Length - Overall
0.720" (18.30mm)
Width - Overall
0.413" (10.50mm)
Ventilation
-
Mounting Type
Solder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 953
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€1.27000€1.27
10€0.92900€9.29
25€0.84280€21.07
132€0.73318€96.78
264€0.70068€184.98
528€0.67394€355.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€1.27000
Unit Price with VAT:€1.52400