
MS087-10C-NS | |
|---|---|
DigiKey Part Number | 2333-MS087-10C-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS087-10C-NS |
Description | RF SHIELD 0.272X0.366" SNAP FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.272" (6.90mm) X 0.366" (9.30mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS087-10C-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.106" (2.70mm) | |
Length - Overall | 0.366" (9.30mm) | |
Width - Overall | 0.272" (6.90mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.232 | €0.57589 | €709.50 |
| Unit Price without VAT: | €0.57589 |
|---|---|
| Unit Price with VAT: | €0.69107 |

