
MS243-10C-NS | |
|---|---|
DigiKey Part Number | 2333-MS243-10C-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS243-10C-NS |
Description | RF SHIELD 0.366X0.972" SNAP FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.366" (9.30mm) X 0.972" (24.70mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS243-10C-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.118" (3.00mm) | |
Length - Overall | 0.972" (24.70mm) | |
Width - Overall | 0.366" (9.30mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.26000 | €1.26 |
| 10 | €0.91500 | €9.15 |
| 25 | €0.83000 | €20.75 |
| 126 | €0.72389 | €91.21 |
| 252 | €0.69123 | €174.19 |
| 504 | €0.66429 | €334.80 |
| 1.008 | €0.64214 | €647.28 |
| 2.520 | €0.61875 | €1,559.25 |
| 5.040 | €0.60466 | €3,047.49 |
| Unit Price without VAT: | €1.26000 |
|---|---|
| Unit Price with VAT: | €1.51200 |

