
MS206-10F-NS | |
|---|---|
DigiKey Part Number | 2333-MS206-10F-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS206-10F-NS |
Description | RF SHIELD 0.701" X 0.811" SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.701" (17.80mm) X 0.811" (20.60mm) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.118" (3.00mm) | |
Length - Overall | 0.811" (20.60mm) | |
Width - Overall | 0.701" (17.80mm) | |
Ventilation | - | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.59000 | €1.59 |
| 10 | €1.16500 | €11.65 |
| 90 | €0.95122 | €85.61 |
| 180 | €0.90694 | €163.25 |
| 270 | €0.88478 | €238.89 |
| 540 | €0.85222 | €460.20 |
| 1.080 | €0.82544 | €891.48 |
| 2.520 | €0.79904 | €2,013.58 |
| 5.040 | €0.78167 | €3,939.62 |
| Unit Price without VAT: | €1.59000 |
|---|---|
| Unit Price with VAT: | €1.90800 |

