
MS102-10S-NS | |
|---|---|
DigiKey Part Number | 2333-MS102-10S-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS102-10S-NS |
Description | RF SHIELD 0.236"X0.402" SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.236" (6.00mm) X 0.402" (10.20mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS102-10S-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.118" (3.00mm) | |
Length - Overall | 0.402" (10.20mm) | |
Width - Overall | 0.236" (6.00mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.19000 | €1.19 |
| 10 | €0.86400 | €8.64 |
| 25 | €0.78320 | €19.58 |
| 144 | €0.67639 | €97.40 |
| 288 | €0.64660 | €186.22 |
| 576 | €0.62208 | €358.32 |
| Unit Price without VAT: | €1.19000 |
|---|---|
| Unit Price with VAT: | €1.42800 |

