RF Shield Cover 0.740" (18.80mm) X 0.839" (21.30mm) Non-Vented Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS207-10C-NS

DigiKey Part Number
2333-MS207-10C-NS-ND
Manufacturer
Manufacturer Product Number
MS207-10C-NS
Description
RF SHIELD 0.740X0.839" SNAP FIT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF Shield Cover 0.740" (18.80mm) X 0.839" (21.30mm) Non-Vented Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Masach Tech Ltd.
Series
Packaging
Tray
Part Status
Active
Type
Cover
Height - Overall
0.138" (3.50mm)
Length - Overall
0.839" (21.30mm)
Width - Overall
0.740" (18.80mm)
Ventilation
Non-Vented
Mounting Type
Snap Fit
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€1.72000€1.72
10€1.26400€12.64
88€1.03591€91.16
176€0.98813€173.91
264€0.96417€254.54
528€0.92900€490.51
1.056€0.90008€950.48
2.552€0.87054€2,221.62
5.016€0.85238€4,275.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€1.72000
Unit Price with VAT:€2.06400