RF Shield Shield, 1-Piece 0.472" (12.00mm) X 0.827" (21.00mm) Non-Vented Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS210-10S-NS

DigiKey Part Number
2333-MS210-10S-NS-ND
Manufacturer
Manufacturer Product Number
MS210-10S-NS
Description
RF SHIELD 0.472" X 0.827" SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Shield, 1-Piece 0.472" (12.00mm) X 0.827" (21.00mm) Non-Vented Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Masach Tech Ltd.
Series
Packaging
Tray
Part Status
Active
Type
Shield, 1-Piece
Height - Overall
0.197" (5.00mm)
Length - Overall
0.827" (21.00mm)
Width - Overall
0.472" (12.00mm)
Ventilation
Non-Vented
Mounting Type
Solder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.285
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€2.41000€2.41
10€1.52000€15.20
25€1.28840€32.21
120€0.99883€119.86
240€0.90350€216.84
480€0.82360€395.33
960€0.75670€726.43
2.400€0.68464€1,643.14
4.920€0.67772€3,334.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€2.41000
Unit Price with VAT:€2.89200