
MS206-10C-NS | |
|---|---|
DigiKey Part Number | 2333-MS206-10C-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS206-10C-NS |
Description | RF SHIELD 0.724X0.835" SNAP FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.724" (18.40mm) X 0.835" (21.20mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.106" (2.70mm) | |
Length - Overall | 0.835" (21.20mm) | |
Width - Overall | 0.724" (18.40mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.72000 | €1.72 |
| 10 | €1.26400 | €12.64 |
| 90 | €1.03422 | €93.08 |
| 180 | €0.98667 | €177.60 |
| 270 | €0.96289 | €259.98 |
| 540 | €0.92798 | €501.11 |
| 1.080 | €0.89923 | €971.17 |
| 2.520 | €0.87090 | €2,194.67 |
| 5.040 | €0.85226 | €4,295.39 |
| Unit Price without VAT: | €1.72000 |
|---|---|
| Unit Price with VAT: | €2.06400 |

