
MS209-10C-NS | |
|---|---|
DigiKey Part Number | 2333-MS209-10C-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS209-10C-NS |
Description | RF SHIELD 0.618X0.839" SNAP FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.618" (15.70mm) X 0.839" (21.30mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.067" (1.70mm) | |
Length - Overall | 0.839" (21.30mm) | |
Width - Overall | 0.618" (15.70mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.23000 | €1.23 |
| 10 | €0.89800 | €8.98 |
| 25 | €0.81440 | €20.36 |
| 100 | €0.72230 | €72.23 |
| 300 | €0.67083 | €201.25 |
| 500 | €0.65178 | €325.89 |
| 1.000 | €0.62994 | €629.94 |
| 2.500 | €0.60687 | €1,517.17 |
| 5.000 | €0.59298 | €2,964.90 |
| Unit Price without VAT: | €1.23000 |
|---|---|
| Unit Price with VAT: | €1.47600 |

