
MS156-10F-NS | |
|---|---|
DigiKey Part Number | 2333-MS156-10F-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS156-10F-NS |
Description | RF SHIELD 0.417"X0.614" SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.417" (10.60mm) X 0.614" (15.60mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS156-10F-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.118" (3.00mm) | |
Length - Overall | 0.614" (15.60mm) | |
Width - Overall | 0.417" (10.60mm) | |
Ventilation | - | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.34000 | €1.34 |
| 10 | €0.98200 | €9.82 |
| 25 | €0.89160 | €22.29 |
| 144 | €0.77153 | €111.10 |
| 288 | €0.73802 | €212.55 |
| 576 | €0.71045 | €409.22 |
| Unit Price without VAT: | €1.34000 |
|---|---|
| Unit Price with VAT: | €1.60800 |

