
MS191-10C-NS | |
|---|---|
DigiKey Part Number | 2333-MS191-10C-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS191-10C-NS |
Description | RF SHIELD 0.740X0.776" SNAP FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.740" (18.80mm) X 0.776" (19.70mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.138" (3.50mm) | |
Length - Overall | 0.776" (19.70mm) | |
Width - Overall | 0.740" (18.80mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.65000 | €1.65 |
| 10 | €1.21500 | €12.15 |
| 88 | €0.99443 | €87.51 |
| 176 | €0.94824 | €166.89 |
| 264 | €0.92508 | €244.22 |
| 528 | €0.89112 | €470.51 |
| 1.056 | €0.86317 | €911.51 |
| 2.552 | €0.83463 | €2,129.98 |
| 5.016 | €0.81709 | €4,098.52 |
| Unit Price without VAT: | €1.65000 |
|---|---|
| Unit Price with VAT: | €1.98000 |

