RF Shield Cover 0.555" (14.10mm) X 0.555" (14.10mm) Non-Vented Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS135-20C-NS

DigiKey Part Number
2333-MS135-20C-NS-ND
Manufacturer
Manufacturer Product Number
MS135-20C-NS
Description
RF SHIELD 0.555X0.555" SNAP FIT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF Shield Cover 0.555" (14.10mm) X 0.555" (14.10mm) Non-Vented Snap Fit
Datasheet
 Datasheet
EDA/CAD Models
MS135-20C-NS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Masach Tech Ltd.
Series
Packaging
Tray
Part Status
Active
Type
Cover
Height - Overall
0.118" (3.00mm)
Length - Overall
0.555" (14.10mm)
Width - Overall
0.555" (14.10mm)
Ventilation
Non-Vented
Mounting Type
Snap Fit
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.042
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€1.42000€1.42
10€1.04000€10.40
25€0.94560€23.64
140€0.82157€115.02
280€0.78629€220.16
560€0.75721€424.04
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€1.42000
Unit Price with VAT:€1.70400