Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Product List
Signal Conditioning Applications Slide 5
PowerSaver equalizers provide a de-emphasis signal conditioning function.  They attenuate the low frequency signals and pass the high frequency signals providing a more open eye at the receiver inputs.  Two devices are currently offered – the DS38EP100 and the DS80EP100.  The first one is optimized for 2 to 5 Gbps, while the second is centered for 5 to 12.5 Gbps applications.  These devices can be placed anywhere in the path and do not require a power or ground connection.  They function with LVDS, CML or LVPECL interfaces and work with coded or un-encoded data providing an economical solution to the problem.
PTM Veröffentlicht am: