Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Product List
Signal Conditioning Applications Slide 22
For a long 74” trace in FR4, the signal is entirely closed down at the end and full amplitude is not obtained. The DS25BR110 is used with 16 dB of gain to recover and open the eye as seen here.  The main design consideration is part placement and part selection, which are mainly application dependent.
PTM Veröffentlicht am: