Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Product List
HFE-Slide7

The HFE1600 can deliver 1600W of output power at high line input voltages and 1200W from 100VAC to 132VAC. Additional derating is needed below 100VAC. The 12V unit can supply up to 133A, the 24V unit up to 67A, and the 48V can supply up to 33A. The efficiency with a 230VAC input and at 75% load is 90% to 92%, depending on the output voltage.

PTM Veröffentlicht am: