Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Product List
HFE-Slide2

The HFE1600 is available in three nominal output voltages: 12V, 24V and 48V, and can deliver up to 1600W. This product will operate continuously across a wide AC input range from 85VAC to 265VAC without user interaction, and can be mounted in an optional five slot, 1U (1-3/4”) high 19” rack.

PTM Veröffentlicht am: