Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Product List
intellifet-slide9

A self protected MOSFET is used in a circuit in a similar manner as a standard discrete MOSFET. It is turned on by a logic ‘high’ level, 3.3V or 5V depending on the device. However, unlike a standard MOSFET, the self protected MOSFETs input terminal draws a small current of 60uA or 120uA, at 3.3V or 5V respectively, in order to power the protection circuitry. A self protected MOSFET is turned off by a logic ‘low’ of less than 0.7V. At this voltage the device passes very little drain current (ID).

PTM Veröffentlicht am: