Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Product List
intellifet-slide8

Self protected MOSFETs can be manufactured using chip-on-chip technology where an IC die is mounted on the power MOSFET, or by integrating the IC and power MOSFET on a single silicon die utilizing a unique process technology. The figure on this slide shows a self protected MOSFET silicon die based on Diodes Incorporated in a proprietary smart VMOS process. The image illustrates the protection circuits on the left hand side of the die and the power MOSFET on the right hand side.

PTM Veröffentlicht am: