Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Product List
intellifet-slide2

Automotive and industrial applications can be subjected to very harsh electrical environments and must be tougher than a typical consumer application. The figure on this slide provides the classic illustration of an automotive application. The nominal 12V DC battery of a vehicle can deviate between 6V and 125V due to: crank voltage (engine starting), load dumps and transients up to +/-125V, or jump start and reverse battery conditions of 24V/-24V.

PTM Veröffentlicht am: