Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Product List
CCPE-Slide3

The cased versions have five-sided shielding for low radiated noise and have 1000VDC input to output isolation with the uncased versions having 1500VDC isolation. Both units operate from -40°C to 85°C. See the website technical data for derating curves. Depending upon the model and output voltage, the CC-P-E units have efficiencies from 89% to 92%. The 24VDC nominal input models will operate from 18 to 36VDC while the 48VDC nominal models operate from 36 to 76VDC.

PTM Veröffentlicht am: