Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Product List
CCPE-Slide18

In summary, the CC-P-E has an output range from 3.3V to 15VDC with inputs of 24VDC to 48VDC nominal. Additionally, it has a high efficiency of 89-92%. The CC-P-E allows for remote ON/OFF connections. Up to twenty PO signals can be synchronized through multiple CC-P-E units. Also, a maximum of ten units can be paralleled at once. Finally, TDK-Lambda offers a meaningful part number nomenclature for the CC-P-E which helps to identify its specifications to customers outright.

PTM Veröffentlicht am: