Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Product List
CCPE-Slide2

Two power levels and package sizes are available in the CC-P-E series, 15W and 30W. Each power level is available in a variety of output voltages ranging from 3.3V to 15V. The units will accept either a 24VDC or 48VDC nominal input. Unlike many other low power DC to DC converters, the CC-P-E converters are fully featured, including parallel capability. The converters are also ultra low profile, the 15W being just 6.8mm high.

PTM Veröffentlicht am: