Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Product List
Low Vce sat BJT Power Savings Slide 19

This slide illustrates another variation on the use of the NCP3063. The circuit was developed to drive an LCD TV with 3.0 A at 5.0 V, from an input of 12 V. When the final circuit requirements for output voltage and current are different from those listed above, a different low VCE(sat) BJT can be selected. This circuit is discussed in application note AND8284, once again available on the onsemi website.

PTM Veröffentlicht am: