Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Product List
Low Vce sat BJT Power Savings Slide 18

This circuit takes the NCP3063 from onsemi and provides a circuit that can handle a higher input voltage range, 9 to 36V, and a high output current of 1.0A at 12V. It uses either two external BJTs or MOSFETs. The low Vce(sat)  BJTs provide a 2% improvement of efficiency compared to a similar MOSFET solution. This circuit is discussed in application note AND8284, also available on the onsemi website.

PTM Veröffentlicht am: