Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Product List
Low Vce sat BJT Power Savings Slide 17

This reference design uses the onsemi MC34063 and a low VCE(sat) BJT to develop the drive voltage for a string of LEDs. The external discrete BJT is used in conjunction with the internal pass transistor to provide optimum efficiency. It has an input voltage range of 7.5V to 14.5V and an output of 120mA at 10V. Application note AN954, available on the onsemi website, covers the selection of the different components.

PTM Veröffentlicht am: