Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Product List
POL-Slide27

Recently, a ruggedized TLynx was introduced. This is a feature that is available across the TLynx family for difficult environments. The standard parts operate from -40° to 85°C; the ruggedized parts operate between -40° to 105°C. In addition to these temperature ranges, the parts also offer extended shock and vibration of up to 50 Grms and are tested to mil standard 810F. The ruggedized option is designated with the letter D and is available in standard DOSA footprints with the tunable loop.

PTM Veröffentlicht am: