Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Product List
POL-Slide10

The tunable loop is a feature that allows the user to add small external components (a resistor and capacitor) to the existing pins of a module in order to adjust the compensation characteristic of the module. This means that the same module can be used in applications with high transient requirements as well as other more benign conditions. This also allows the user to optimize using the lowest number of external capacitors, a feature that allows for cost and space reductions while enhancing reliability.

PTM Veröffentlicht am: