Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Product List
POL-Slide26

Finally, the 30A MegaTLynx is the third generation of the MegaLynx solution, offering 30A full load at 85°C at 200 LFM and 1.2VOUT. With a tunable loop, this product offers over 80% reduction of external capacitance, an improved load regulation of 10mV , and a higher efficiency of 92% at 2.5V. The standard parts can also be placed in parallel with one another.

PTM Veröffentlicht am: