Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Product List
Isolated DC-DC Converter Design Considerations Slide 2

There are two common input voltage ranges for telecom applications. They are 36 ~ 75 V (48 V system) and 18 ~ 36 V (24 V system). Delta not only provides isolated DC/DC converters for both 48 V and 24 V systems separately, it also provides a series of isolated DC/DC converters which cover the full input voltage range from 18 V to 75 V.

PTM Veröffentlicht am: