Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Product List
C8051F38x USB MCU Slide 3
The C8051F38x product family features twelve new highly integrated USB flash-based devices, with 64K and 32K Flash memory and 4K and 2K of RAM memory. They come in 48- and 32-pin offerings with multiple packages: TQFP48, LQFP32 and a tiny 5 mm x 5 mm QFN32. An external memory interface is also available in 48TQP packages to enable connection to external memories or peripherals.
PTM Veröffentlicht am: