Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Product List
Constant Current Regulators Slide 30

onsemi is introducing a family of CCRs from 20 mA up to 150 mA in packages as small as a SOD123. All of the packages are thermally robust providing a simple design solution. These devices have a 45 V continues breakdown voltage with an ESD rating above 8 kV. A typical circuit overhead voltage of 1.8 V.

PTM Veröffentlicht am: