Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Product List
Constant Current Regulators Slide 19

The CCR is a very simple device and does not need temperature compensation because it has a negative temperature coefficient. The graph on the left is for a 20 mA CCR in a SOD-123 package. At an ambient temperature of +25 C, the current is regulated at 20 mA. At an ambient temperature of -40 C, the regulating current is approximately 23 mA. At a temperature of +85 C, the regulating current drops to approximately 17 mA. The graph on the right is for a 30 mA device in a SOT-223 package. This graph shows a similar change in current as the temperature increases. The larger SOT-223 is more thermally efficient compared to the SOD-123 package and thus has improved regulation. The negative temperature coefficient of the CCR protects LEDs as temperature and voltage increase.

PTM Veröffentlicht am: