Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Product List
Constant Current Regulators Slide 10

CCRs have high anode-cathode voltage ratings which can withstand voltage surges in Automotive, Industrial and Commercial Applications. The scope trace shown is this slide was taken on a CCR circuit with three LEDs operating at 12 V. The voltage drop across all three LEDs is 6.0 V (the magenta scope trace). A 50 V 1.0 mS pulse was injected (the yellow scope trace). The CCR blocked the high voltage surge and completely absorbed the additional power being injected by the 50 V pulse. The 6.0 V across the LEDs remained constant.

PTM Veröffentlicht am: